
LM393P | |
|---|---|
DigiKey Part Number | 296-1398-5-ND |
Manufacturer | |
Manufacturer Product Number | LM393P |
Description | IC COMPARATOR 2 DIFF 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM393P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹43.80000 | ₹43.80 |
| 10 | ₹30.84500 | ₹308.45 |
| 50 | ₹25.55160 | ₹1,277.58 |
| 100 | ₹23.91150 | ₹2,391.15 |
| 250 | ₹22.17080 | ₹5,542.70 |
| 500 | ₹21.12526 | ₹10,562.63 |
| 1,000 | ₹20.26330 | ₹20,263.30 |
| 2,500 | ₹19.35361 | ₹48,384.03 |
| 5,000 | ₹18.80531 | ₹94,026.55 |





