
LM5070SD-80/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM5070SD-80/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM5070SD-80/NOPB |
Description | 0.42A, 665KHZ BICMOS, PDSO16 |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-WSON (5x5) |
Datasheet | Datasheet |
Category | Standards 802.3af (PoE) |
Manufacturer National Semiconductor | Voltage - Supply 1.8V ~ 75V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Controller (PD), DC/DC | Package / Case 16-WFDFN Exposed Pad |
Number of Channels 1 | Supplier Device Package 16-WSON (5x5) |
Internal Switch(s) Both | Base Product Number |
Auxiliary Sense No |
| Bulk: | 1825 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 164 | ₹172.95329 | ₹28,364.34 |