
LM8801TMX-1.82/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM8801TMX-1.82/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM8801TMX-1.82/NOPB |
Description | IC REG BUCK 1.82V 600MA 6DSBGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.82V 1 Output 600mA 6-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM8801TMX-1.82/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.44x1.16) | |
Base Product Number |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | ₹91.32230 | ₹27,853.30 |