
LMH0024MAE | |
|---|---|
DigiKey Part Number | 2156-LMH0024MAE-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMH0024MAE |
Description | TELECOM IC, BICMOS, PDSO16 |
Customer Reference | |
Detailed Description | SMPTE 259M / 344M Interface 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | SMPTE 259M / 344M | |
Interface | Serial | |
Voltage - Supply | 3.3V | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | ₹1,462.08842 | ₹27,779.68 |