Comparator Standard (General Purpose) Push-Pull SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV7239M7X

DigiKey Part Number
2156-LMV7239M7X-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LMV7239M7X
Description
IC COMPARATOR 1 GEN PUR SC70-5
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
0.4µA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
95µA
CMRR, PSRR (Typ)
67dB CMRR, 85dB PSRR
Propagation Delay (Max)
62ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,496
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:65496
All prices are in INR
Bulk
QuantityUnit PriceExt Price
144₹194.75875₹28,045.26