


LP3875ES-ADJ-NS | |
|---|---|
DigiKey Part Number | 2156-LP3875ES-ADJ-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3875ES-ADJ-NS |
Description | IC REG LINEAR POS ADJ 1.5A DDPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A DDPAK/TO-263-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Bulk | Current - Supply (Max) 15 mA |
Part Status Active | PSRR 73dB ~ 57dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 7V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.22V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package DDPAK/TO-263-5 |
Voltage Dropout (Max) 0.55V @ 1.5A |
| Bulk: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹5,591.16000 | ₹27,955.80 |