
LPC660AMD | |
|---|---|
DigiKey Part Number | 2156-LPC660AMD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LPC660AMD |
Description | IC CMOS 4 CIRCUIT 14CERDIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-CERDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 160µA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 4.75 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -55°C ~ 125°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.11V/µs | Package / Case 14-CDIP (0.300", 7.62mm) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 14-CERDIP |
Current - Input Bias 0.002 pA |
| Bulk: | 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | ₹709.14538 | ₹27,656.67 |