
LV5768M-TLM-H-SY | |
|---|---|
DigiKey Part Number | 2156-LV5768M-TLM-H-SY-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LV5768M-TLM-H-SY |
Description | STEP-DOWN SWITCHING REGULATOR |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 14-MFPS |
Datasheet | Datasheet |
Category | Frequency - Switching 80kHz ~ 500kHz |
Manufacturer Sanyo | Duty Cycle (Max) 90% |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 14-LSOP (0.173", 4.40mm Width) |
Number of Outputs 1 | Supplier Device Package 14-MFPS |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8.5V ~ 42V |
| Bulk: | 102000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 284 | ₹98.77715 | ₹28,052.71 |