MAX735CSA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 5,022
Unit Price: ₹771.58000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 2,640
Unit Price: ₹800.47000
Datasheet
Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 275mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 275mA 8-SOIC (0.154", 3.90mm Width)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX735CSA

DigiKey Part Number
2156-MAX735CSA-ND
Manufacturer
Manufacturer Product Number
MAX735CSA
Description
IC REG BUCK BST -5V 275MA 8SOIC
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Negative Fixed -5V 1 Output 275mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX735CSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
6.2V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
160kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.