MAX809TEUR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6,602
Unit Price: ₹57.54000
Datasheet
CAT810JTBI-GT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX809TEUR

DigiKey Part Number
2156-MAX809TEUR-ND
Manufacturer
Manufacturer Product Number
MAX809TEUR
Description
IC SUPERVISOR 3PIN MPU RESET
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX809TEUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.