
MAX8515AEZK-T | |
|---|---|
DigiKey Part Number | 2156-MAX8515AEZK-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX8515AEZK-T |
Description | IC VREF SHUNT ADJ 0.5% TSOT23-5 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 0.6V 18 VV ±0.5% 20 mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8515AEZK-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 20 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 4 mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |