
MC33PF8200D2ES | |
|---|---|
DigiKey Part Number | 2156-MC33PF8200D2ES-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | MC33PF8200D2ES |
Description | MC33PF8200D2ES - Power Managemen |
Customer Reference | |
Detailed Description | PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (8x8) |
| Bulk: | 314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | ₹745.48789 | ₹28,328.54 |