
MC68360RC25L | |
|---|---|
DigiKey Part Number | 2156-MC68360RC25L-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC68360RC25L |
Description | IC MPU M683XX 25MHZ 241PGA |
Customer Reference | |
Detailed Description | CPU32+ Microprocessor IC M683xx 1 Core, 32-Bit 25MHz 241-PGA (47.24x47.24) |
Datasheet | Datasheet |
Category | RAM Controllers DRAM |
Manufacturer Freescale Semiconductor | Graphics Acceleration No |
Series | Ethernet 10Mbps (1) |
Packaging Tray | Voltage - I/O 5.0V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor CPU32+ | Mounting Type Through Hole |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 241-BEPGA |
Speed 25MHz | Supplier Device Package 241-PGA (47.24x47.24) |
Co-Processors/DSP Communications; CPM | Additional Interfaces SCC, SMC, SPI |
| Tray: | 45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,352.07000 | ₹26,352.07 |