
MC68L11E0FN2 | |
|---|---|
DigiKey Part Number | 2156-MC68L11E0FN2-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC68L11E0FN2 |
Description | MICROCONTROLLER, 8 BIT, HC08/S08 |
Customer Reference | |
Detailed Description | M68HC11 - Microcontroller IC 8-Bit 2MHz ROMless 52-PLCC (19.13x19.13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | M68HC11 | |
Core Size | 8-Bit | |
Speed | 2MHz | |
Connectivity | SCI, SPI | |
Peripherals | POR, WDT | |
Number of I/O | 16 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 8x8b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-PLCC (19.13x19.13) | |
Package / Case | 52-LCC (J-Lead) | |
Base Product Number |
| Bulk: | 348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | ₹1,072.57077 | ₹27,886.84 |