


MC78M15CTG | |
|---|---|
DigiKey Part Number | MC78M15CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M15CTG |
Description | IC REG LINEAR 15V 500MA TO220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC78M15CTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹43.14500 | ₹431.45 |
| 50 | ₹36.02580 | ₹1,801.29 |
| 100 | ₹33.80790 | ₹3,380.79 |
| 250 | ₹31.47824 | ₹7,869.56 |
| 500 | ₹30.07298 | ₹15,036.49 |
| 1,000 | ₹28.91468 | ₹28,914.68 |
| 2,500 | ₹27.69264 | ₹69,231.60 |
| 5,000 | ₹26.95610 | ₹1,34,780.50 |






