
MC908JB12JDWE | |
|---|---|
DigiKey Part Number | 2156-MC908JB12JDWE-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC908JB12JDWE |
Description | IC MCU 8BIT 12KB FLASH 20SOIC |
Customer Reference | |
Detailed Description | HC08 HC08 Microcontroller IC 8-Bit 6MHz 12KB (12K x 8) FLASH 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HC08 | |
Core Size | 8-Bit | |
Speed | 6MHz | |
Connectivity | SCI, USB | |
Peripherals | LED, LVD, POR, PWM | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 384 x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Bulk: | 1945 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | ₹376.47149 | ₹27,858.89 |