Direct

ADG804YRM-REEL | |
|---|---|
DigiKey Part Number | ADG804YRM-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADG804YRM-REEL |
Description | IC MUX 1.65-3.6V 10MSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 650mOhm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG804YRM-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 650mOhm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 29ns, 6ns | |
-3db Bandwidth | 33MHz | |
Charge Injection | 28pC | |
Channel Capacitance (CS(off), CD(off)) | 24pF, 105pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -75dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
