
MC9RS08KB8CTG | |
|---|---|
DigiKey Part Number | 2156-MC9RS08KB8CTG-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9RS08KB8CTG |
Description | IC MCU 8BIT 8KB FLASH 16TSSOP |
Customer Reference | |
Detailed Description | RS08 RS08 Microcontroller IC 8-Bit 20MHz 8KB (8K x 8) FLASH 16-TSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 254 x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor RS08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 16-TSSOP |
Connectivity I2C, SPI | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 14 |
| Bulk: | 2046 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | ₹172.39407 | ₹27,927.84 |