Current Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8010ARZ

DigiKey Part Number
505-AD8010ARZ-ND
Manufacturer
Manufacturer Product Number
AD8010ARZ
Description
IC OPAMP CFA 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8010ARZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
800V/µs
-3db Bandwidth
230 MHz
Current - Input Bias
10 µA
Voltage - Input Offset
5 mV
Current - Supply
15.5mA
Current - Output / Channel
200 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹970.07000₹970.07
10₹757.78900₹7,577.89
98₹647.17673₹63,423.32
196₹625.38265₹1,22,575.00
294₹614.47293₹1,80,655.04
588₹598.46648₹3,51,898.29
1,078₹586.81247₹6,32,583.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.