Video Switch IC 7 Channel 32-WQFN (6x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3V713ELRTGR

DigiKey Part Number
296-28056-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS3V713ELRTGR
Description
IC MUX/DEMUX VIDEO SW 7CH 32WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Switch IC 7 Channel 32-WQFN (6x3)
Datasheet
 Datasheet
EDA/CAD Models
TS3V713ELRTGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
7
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V, 4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.3GHz
Features
DDC CLK, DDC DAT, HSYNC, RGB, VSYNC
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (6x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 43,999 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹255.96393₹7,67,891.79
Manufacturers Standard Package

Other Suppliers on DigiKey

43,999In Stock
Ships from Rochester Electronics, LLC