TO-3 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJ21196G

DigiKey Part Number
MJ21196GOS-ND
Manufacturer
Manufacturer Product Number
MJ21196G
Description
TRANS NPN 250V 16A TO204
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 16 A 4MHz 250 W Through Hole TO-204 (TO-3)
Datasheet
 Datasheet
EDA/CAD Models
MJ21196G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
16 A
Voltage - Collector Emitter Breakdown (Max)
250 V
Vce Saturation (Max) @ Ib, Ic
4V @ 3.2A, 16A
Current - Collector Cutoff (Max)
100µA
DC Current Gain (hFE) (Min) @ Ic, Vce
25 @ 8A, 5V
Power - Max
250 W
Frequency - Transition
4MHz
Operating Temperature
-65°C ~ 200°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-204AA, TO-3
Supplier Device Package
TO-204 (TO-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 7,659 View Now
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹819.96000₹819.96
10₹561.54700₹5,615.47
100₹415.72030₹41,572.03
500₹367.72792₹1,83,863.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

7,659In Stock
Ships from Rochester Electronics, LLC