
MM5Z18V | |
|---|---|
DigiKey Part Number | 2156-MM5Z18V-600039-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM5Z18V |
Description | DIODE ZENER 18V 200MW SOD523F |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±6% Surface Mount SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523F |
| Bulk: | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,869 | ₹3.72744 | ₹29,331.23 |