Zener Diode 43 V 200 mW ±7% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z43V

DigiKey Part Number
2156-MM5Z43V-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
MM5Z43V
Description
DIODE ZENER 43V 200MW SOD523F
Customer Reference
Detailed Description
Zener Diode 43 V 200 mW ±7% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
200 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,405
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:54405
All prices are in INR
Bulk
QuantityUnit PriceExt Price
7,869₹3.72744₹29,331.23