
MMA1725WR2 | |
---|---|
DigiKey Part Number | 2156-MMA1725WR2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMA1725WR2 |
Description | ANALOG CIRCUIT, PQCC17 |
Customer Reference | |
Detailed Description | Accelerometer Z Axis ±250g 16-QFN-EP (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Digital | |
Axis | Z | |
Acceleration Range | ±250g | |
Sensitivity (LSB/g) | 2.048 | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | PCM, SPI | |
Voltage - Supply | 4V ~ 20V | |
Features | Selectable Low Pass Filter | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-QFN Exposed Pad | |
Supplier Device Package | 16-QFN-EP (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
44 | ₹598.99500 | ₹26,355.78 |