
MMA7360LR2 | |
---|---|
DigiKey Part Number | 2156-MMA7360LR2-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MMA7360LR2 |
Description | MMA7360, THREE AXIS LOW-G MICRO |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±1.5g, 6g 400Hz (X,Y), 300Hz (Z) 14-LGA (3x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±1.5g, 6g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 800 (±1.5g) ~ 206 (±6g) | |
Bandwidth | 400Hz (X,Y), 300Hz (Z) | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.2V ~ 3.6V | |
Features | Selectable Scale, Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFLGA | |
Supplier Device Package | 14-LGA (3x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
41 | ₹647.80195 | ₹26,559.88 |