
MRF7S38010HSR5 | |
|---|---|
DigiKey Part Number | 2156-MRF7S38010HSR5-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF7S38010HSR5 |
Description | RF MOSFET LDMOS 30V NI400 |
Customer Reference | |
Detailed Description | RF Mosfet 30 V 160 mA 3.4GHz ~ 3.6GHz 15dB 2W NI-400S-2S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Freescale Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 3.4GHz ~ 3.6GHz | |
Gain | 15dB | |
Voltage - Test | 30 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 160 mA | |
Power - Output | 2W | |
Voltage - Rated | 65 V | |
Package / Case | NI-400S-2S | |
Supplier Device Package | NI-400S-2S | |
Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹6,015.15600 | ₹30,075.78 |