
MMSD4148-D87Z-FS | |
|---|---|
DigiKey Part Number | 2156-MMSD4148-D87Z-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MMSD4148-D87Z-FS |
Description | DIODE STANDARD 100V 200MA SOD123 |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Bulk: | 175000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,869 | ₹3.72744 | ₹29,331.23 |