PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 333MHz 352-TBGA (35x35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC8245LVV333D

DigiKey Part Number
2156-MPC8245LVV333D-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MPC8245LVV333D
Description
IC MPU MPC82XX 333MHZ 352TBGA
Customer Reference
Detailed Description
PowerPC 603e Microprocessor IC MPC82xx 1 Core, 32-Bit 333MHz 352-TBGA (35x35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Freescale Semiconductor
Series
Packaging
Bulk
Part Status
Active
Core Processor
PowerPC 603e
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
333MHz
Co-Processors/DSP
-
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
3.3V
Operating Temperature
0°C ~ 105°C (TA)
Security Features
-
Mounting Type
Surface Mount
Package / Case
352-LBGA
Supplier Device Package
352-TBGA (35x35)
Additional Interfaces
I2C, I²O, PCI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 690
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:690
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3₹10,967.99333₹32,903.98