
MPSH10 | |
|---|---|
DigiKey Part Number | 2156-MPSH10-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MPSH10 |
Description | RF TRANS NPN 25V 650MHZ |
Customer Reference | |
Detailed Description | RF Transistor NPN 25V 650MHz 350mW Through Hole |
Datasheet | Datasheet |
Category | Frequency - Transition 650MHz |
Manufacturer Fairchild Semiconductor | Power - Max 350mW |
Packaging Bulk | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 4mA, 10V |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type NPN | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 25V |
| Bulk: | 12234 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,019 | ₹13.97790 | ₹28,221.38 |
