
MT57W2MH8CF-4 | |
|---|---|
DigiKey Part Number | 2156-MT57W2MH8CF-4-ND |
Manufacturer | |
Manufacturer Product Number | MT57W2MH8CF-4 |
Description | IC SRAM 18MBIT HSTL 165FBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 18Mbit HSTL 250 MHz 450 ps 165-FBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | HSTL | |
Clock Frequency | 250 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 450 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-FBGA (13x15) |
| Bulk: | 1457 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | ₹3,253.12333 | ₹29,278.11 |