
NC7ST02M5X | |
|---|---|
DigiKey Part Number | 2156-NC7ST02M5X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7ST02M5X |
Description | IC GATE NOR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 26ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Bulk: | 114189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹7.45488 | ₹29,819.52 |