NAND Gate IC 1 Channel Open Drain SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SV38P5X

DigiKey Part Number
2156-NC7SV38P5X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NC7SV38P5X
Description
IC GATE NAND 1CH 2-INP SC70-5
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
0.9V ~ 3.6V
Current - Quiescent (Max)
900 nA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
3.3ns @ 3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,410
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:17410
All prices are in INR
Bulk
QuantityUnit PriceExt Price
3,030₹9.31860₹28,235.36