
OPA2340UA | |
|---|---|
DigiKey Part Number | OPA2340UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA2340UA |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2340UA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹452.88000 | ₹452.88 |
| 10 | ₹344.41500 | ₹3,444.15 |
| 75 | ₹292.96440 | ₹21,972.33 |
| 150 | ₹280.99927 | ₹42,149.89 |
| 300 | ₹271.14020 | ₹81,342.06 |
| 525 | ₹264.47251 | ₹1,38,848.07 |
| 1,050 | ₹257.54037 | ₹2,70,417.39 |
| 2,550 | ₹250.42550 | ₹6,38,585.03 |







