- Programmable Logic Device (PLD) IC 4 Macrocells 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAL16R4-7PC

DigiKey Part Number
2156-PAL16R4-7PC-ND
Manufacturer
Vantis
Manufacturer Product Number
PAL16R4-7PC
Description
OT PLD, 7.5NS, PAL-TYPE, TTL, PD
Customer Reference
Detailed Description
- Programmable Logic Device (PLD) IC 4 Macrocells 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vantis
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
PAL
Number of Macrocells
4
Voltage - Input
4.75V ~ 5.25V
Mounting Type
Through Hole
Package / Case
20-DIP
Supplier Device Package
20-PDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,821
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:3821
All prices are in INR
Bulk
QuantityUnit PriceExt Price
30₹916.95033₹27,508.51