
PCF7953VTTC1AC1900 | |
|---|---|
DigiKey Part Number | 2156-PCF7953VTTC1AC1900-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | PCF7953VTTC1AC1900 |
Description | PKE CHIPS |
Customer Reference | |
Detailed Description | RF Transmitter UHF Antenna 38-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | - | |
Applications | Remote Keyless Entry | |
Modulation or Protocol | UHF | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | SPI | |
Antenna Connector | - | |
Memory Size | 512B RAM, 8kB ROM, 2kB EEPROM | |
Features | RSSI Equipped | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP |
| Bulk: | 2490 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | ₹611.30022 | ₹28,119.81 |