N-Channel 55 V 5.5A (Tc) 8.3W (Tc) Surface Mount SC-73
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 5.5A (Tc) 8.3W (Tc) Surface Mount SC-73
SC-73

PHT6N06T,135

DigiKey Part Number
2156-PHT6N06T135-ND
Manufacturer
Manufacturer Product Number
PHT6N06T,135
Description
MOSFET N-CH 55V 5.5A SC73
Customer Reference
Detailed Description
N-Channel 55 V 5.5A (Tc) 8.3W (Tc) Surface Mount SC-73
EDA/CAD Models
PHT6N06T,135 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
150mOhm @ 5A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 1mA
Series
Gate Charge (Qg) (Max) @ Vgs
5.6 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
175 pF @ 25 V
FET Type
Power Dissipation (Max)
8.3W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
55 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SC-73
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,709
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹9,072.96 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:11709
All prices are in INR
Bulk
QuantityUnit PriceExt Price
398₹69.88950₹27,816.02