Multiplexer 1 x 16:8 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS3390SOG

DigiKey Part Number
2156-QS3390SOG-ND
Manufacturer
Manufacturer Product Number
QS3390SOG
Description
IC MULTIPLEXER 1 X 16:8 28-SOIC
Customer Reference
Detailed Description
Multiplexer 1 x 16:8 28-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
IDT, Integrated Device Technology Inc
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
28-SOIC (0.345", 8.77mm Width)
Circuit
1 x 16:8
Supplier Device Package
28-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.