Image for RHRD650 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHRD650

DigiKey Part Number
2156-RHRD650-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
RHRD650
Description
DIODE AVALANCHE 500V 6A IPAK
Customer Reference
Detailed Description
Diode 500 V 6A Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
500 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
2.1 V @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
100 µA @ 500 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
IPAK
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,760
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1760
All prices are in INR
Bulk
QuantityUnit PriceExt Price
363₹77.34438₹28,076.01