
RJK1001DPN-E0#T2 | |
|---|---|
DigiKey Part Number | 2156-RJK1001DPN-E0#T2-RE-ND |
Manufacturer | |
Manufacturer Product Number | RJK1001DPN-E0#T2 |
Description | MOSFET N-CH 100V 80A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 80A (Ta) 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 5.5mOhm @ 40A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 147 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 10000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Tube: | 3363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | ₹406.29101 | ₹28,034.08 |