
SAF-XC888LM-6FFI3V3AC | |
|---|---|
DigiKey Part Number | 2156-SAF-XC888LM-6FFI3V3AC-ND |
Manufacturer | |
Manufacturer Product Number | SAF-XC888LM-6FFI3V3AC |
Description | 8051 COMPATIBLE 8-BIT MCU |
Customer Reference | |
Detailed Description | XC800 * Microcontroller IC 8-Bit 24MHz 24KB (24K x 8) FLASH PG-TQFP-64 |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Packaging Bulk | RAM Size 1.75K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters 1Y8x10b SAR |
Core Processor XC800 | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity LINbus, SSC, UART/USART | Supplier Device Package PG-TQFP-64 |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 48 | Base Product Number |
| Bulk: | 1900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | ₹191.96317 | ₹27,834.66 |