
SI6963DQ | |
|---|---|
DigiKey Part Number | 2156-SI6963DQ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SI6963DQ |
Description | MOSFET 2P-CH 20V 3.8A 8TSSOP |
Customer Reference | |
Detailed Description | Mosfet Array 20V 3.8A (Ta) 600mW (Ta) Surface Mount 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 3.8A (Ta) | |
Rds On (Max) @ Id, Vgs | 43mOhm @ 3.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1015pF @ 10V | |
Power - Max | 600mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Bulk: | 5538 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | ₹33.54696 | ₹27,709.79 |