
SIT8924AE-28-28E-27.000000E | |
|---|---|
DigiKey Part Number | 2156-SIT8924AE-28-28E-27.000000E-ND |
Manufacturer | |
Manufacturer Product Number | SIT8924AE-28-28E-27.000000E |
Description | MEMS OSC XO 27.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) LVCMOS, LVTTL Oscillator 2.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.8V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Current - Supply (Max) 4.8mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Supplier Device Package 4-VDFN (3.2x2.5) |
Function Enable/Disable | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output LVCMOS, LVTTL | Height - Seated (Max) 0.031" (0.80mm) |
| Bulk: | 482260 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | ₹158.41619 | ₹27,881.25 |