- USB Host/Slave Controller Microcontroller IC 28-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL811HS-JCT

DigiKey Part Number
2156-SL811HS-JCT-ND
Manufacturer
Manufacturer Product Number
SL811HS-JCT
Description
USB BUS CONTROLLER, CMOS, PQCC28
Customer Reference
Detailed Description
- USB Host/Slave Controller Microcontroller IC 28-LCC (J-Lead)
Datasheet
 Datasheet
EDA/CAD Models
SL811HS-JCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB Host/Slave Controller
Core Processor
-
Program Memory Type
-
Controller Series
USB-Hosts
RAM Size
256 x 8
Interface
USB
Number of I/O
8
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 65°C (TA)
Mounting Type
Surface Mount
Package / Case
28-LCC (J-Lead)
Supplier Device Package
28-PLCC (11.53x11.53)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,356
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₹8,945.86 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:25356
All prices are in INR
Bulk
QuantityUnit PriceExt Price
32₹868.49344₹27,791.79