SN75116NSR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,267
Unit Price: ₹65.23000
Datasheet
1/1 Transceiver 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75116NSR

DigiKey Part Number
296-13313-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75116NSR
Description
IC TRANSCEIVER 1/1 16SO
Customer Reference
Detailed Description
1/1 Transceiver 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN75116NSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
-
Number of Drivers/Receivers
1/1
Duplex
-
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes