0/8 Receiver LVDS 38-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0/8 Receiver LVDS 38-TSSOP
38-TSSOP

SN65LVDS388ADBT

DigiKey Part Number
296-6926-5-ND
Manufacturer
Manufacturer Product Number
SN65LVDS388ADBT
Description
IC TRANSCEIVER 0/8 38TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/8 Receiver LVDS 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS388ADBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/8
Duplex
-
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹567.50000₹567.50
10₹435.55100₹4,355.51
50₹382.60300₹19,130.15
100₹366.19300₹36,619.30
250₹348.86976₹87,217.44
500₹338.42732₹1,69,213.66
1,000₹329.83464₹3,29,834.64
2,500₹320.76187₹8,01,904.67
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

11,703In Stock
Ships from Rochester Electronics, LLC