
SN65MLVD047PW | |
|---|---|
DigiKey Part Number | 296-16856-ND |
Manufacturer | |
Manufacturer Product Number | SN65MLVD047PW |
Description | IC TRANSCEIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS, Multipoint 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65MLVD047PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS, Multipoint | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 200Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹466.86000 | ₹466.86 |
| 10 | ₹356.06400 | ₹3,560.64 |
| 90 | ₹299.63444 | ₹26,967.10 |
| 180 | ₹287.92922 | ₹51,827.26 |
| 270 | ₹282.06711 | ₹76,158.12 |
| 540 | ₹273.46985 | ₹1,47,673.72 |
| 1,080 | ₹266.39461 | ₹2,87,706.18 |
| 2,520 | ₹259.42317 | ₹6,53,746.39 |
