
SN74ALS165N | |
|---|---|
DigiKey Part Number | 296-33714-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS165N |
Description | IC SHIFT REGTR COMP 8BIT 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS165N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹124.87000 | ₹124.87 |
| 10 | ₹91.04300 | ₹910.43 |
| 25 | ₹82.45080 | ₹2,061.27 |
| 100 | ₹73.06710 | ₹7,306.71 |
| 250 | ₹68.58116 | ₹17,145.29 |
| 500 | ₹65.88064 | ₹32,940.32 |
| 1,000 | ₹63.65722 | ₹63,657.22 |
| 2,500 | ₹61.30856 | ₹1,53,271.40 |
| 5,000 | ₹59.89400 | ₹2,99,470.00 |