
SN74ALS21AN | |
|---|---|
DigiKey Part Number | 296-33721-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS21AN |
Description | IC GATE AND 2CH 4-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS21AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹99.15000 | ₹991.50 |
| 25 | ₹89.94320 | ₹2,248.58 |
| 100 | ₹79.82310 | ₹7,982.31 |
| 250 | ₹74.99608 | ₹18,749.02 |
| 500 | ₹72.08496 | ₹36,042.48 |
| 1,000 | ₹69.68822 | ₹69,688.22 |
| 2,500 | ₹67.15766 | ₹1,67,894.15 |
| 5,000 | ₹65.63314 | ₹3,28,165.70 |
