
SN74ALS245A-1N | |
|---|---|
DigiKey Part Number | 296-5048-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS245A-1N |
Description | IC TXRX 4.5V/5.5V 20-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS245A-1N Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 15mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-PDIP |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹177.99000 | ₹177.99 |
| 20 | ₹121.79400 | ₹2,435.88 |
| 40 | ₹114.29275 | ₹4,571.71 |
| 100 | ₹106.33450 | ₹10,633.45 |
| 260 | ₹99.95273 | ₹25,987.71 |
| 500 | ₹96.47360 | ₹48,236.80 |
| 1,000 | ₹93.42176 | ₹93,421.76 |
| 2,500 | ₹90.20069 | ₹2,25,501.72 |
| 5,000 | ₹88.25944 | ₹4,41,297.20 |


