
SN74ALS258AN | |
|---|---|
DigiKey Part Number | 296-48440-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS258AN |
Description | IC MULTIPLEXER 4 X 2:1 16-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS258AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 2.6mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹673.73000 | ₹673.73 |
| 10 | ₹520.16400 | ₹5,201.64 |
| 25 | ₹481.69720 | ₹12,042.43 |
| 100 | ₹439.39990 | ₹43,939.99 |
| 250 | ₹419.23636 | ₹1,04,809.09 |
| 500 | ₹407.08676 | ₹2,03,543.38 |
| 1,000 | ₹397.08605 | ₹3,97,086.05 |